
P580-006-5PK | |
|---|---|
DigiKey Part Number | 95-P580-006-5PK-ND |
Manufacturer | |
Manufacturer Product Number | P580-006-5PK |
Description | P580-006-5PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Unshielded |
2nd Connector Type DisplayPort Male | Usage High Definition Multimedia Interface |
Length 6.0' (1.83m) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 140,59000 Kč | 1 140,59 Kč |
| Unit Price without VAT: | 1 140,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 380,11390 Kč |

