New at DigiKey
Image for P580-006-2PK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P580-006-2PK

DigiKey Part Number
95-P580-006-2PK-ND
Manufacturer
Manufacturer Product Number
P580-006-2PK
Description
P580-006-2PK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Unshielded
2nd Connector Type
DisplayPort Male
Usage
High Definition Multimedia Interface
Length
6.0' (1.83m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 330
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1616,28000 Kč616,28 Kč
Unit Price without VAT:616,28000 Kč
Unit Price with VAT:745,69880 Kč