
P571-010-MINI | |
|---|---|
DigiKey Part Number | TL1670-ND |
Manufacturer | |
Manufacturer Product Number | P571-010-MINI |
Description | CBL HDMI-A M TO HDMI-C M 10' SHD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type Mini HDMI-C Male | Usage High Definition Multimedia Interface |
Length 10.0' (3.05m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742-10010-00300 | CNC Tech | 4 | 1175-1676-ND | 413,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,08000 Kč | 353,08 Kč |
| 10 | 300,15200 Kč | 3 001,52 Kč |
| 25 | 281,34920 Kč | 7 033,73 Kč |
| 50 | 267,92220 Kč | 13 396,11 Kč |
| 100 | 255,13780 Kč | 25 513,78 Kč |
| 250 | 239,17756 Kč | 59 794,39 Kč |
| 500 | 230,19258 Kč | 115 096,29 Kč |
| Unit Price without VAT: | 353,08000 Kč |
|---|---|
| Unit Price with VAT: | 427,22680 Kč |


