Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P569-006-CL3

DigiKey Part Number
TL1668-ND
Manufacturer
Manufacturer Product Number
P569-006-CL3
Description
CABLE M-M HDMI-A 6' SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
6.0' (1.83m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1273,81000 Kč273,81 Kč
10232,76300 Kč2 327,63 Kč
25218,17760 Kč5 454,44 Kč
50207,76260 Kč10 388,13 Kč
100197,84740 Kč19 784,74 Kč
250185,46776 Kč46 366,94 Kč
500176,62468 Kč88 312,34 Kč
1 000168,20553 Kč168 205,53 Kč
Manufacturers Standard Package
Unit Price without VAT:273,81000 Kč
Unit Price with VAT:331,31010 Kč