
P568-050-BK-GRP | |
|---|---|
DigiKey Part Number | TL1876-ND |
Manufacturer | |
Manufacturer Product Number | P568-050-BK-GRP |
Description | CABLE M-M HDMI-A 50' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 50.0' (15.24m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 445,71000 Kč | 1 445,71 Kč |
| 10 | 1 228,85700 Kč | 12 288,57 Kč |
| 25 | 1 151,95720 Kč | 28 798,93 Kč |
| 50 | 1 097,03340 Kč | 54 851,67 Kč |
| 100 | 1 074,60250 Kč | 107 460,25 Kč |
| Unit Price without VAT: | 1 445,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 749,30910 Kč |


