Cable Assembly 30.0' (9.14m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P568-030-BK-GRP

DigiKey Part Number
TL1875-ND
Manufacturer
Manufacturer Product Number
P568-030-BK-GRP
Description
CABLE M-M HDMI-A 30' SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 30.0' (9.14m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
30.0' (9.14m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Double Shielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 325,81000 Kč1 325,81 Kč
101 126,90000 Kč11 269,00 Kč
251 056,39240 Kč26 409,81 Kč
501 006,01000 Kč50 300,50 Kč
100977,71940 Kč97 771,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 325,81000 Kč
Unit Price with VAT:1 604,23010 Kč