Cable Assembly 12.0' (3.66m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P568-012-BK-GRP

DigiKey Part Number
TL1873-ND
Manufacturer
Manufacturer Product Number
P568-012-BK-GRP
Description
CABLE M-M HDMI-A 12' SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 12.0' (3.66m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
12.0' (3.66m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Double Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1450,83000 Kč450,83 Kč
10383,23400 Kč3 832,34 Kč
25359,23360 Kč8 980,84 Kč
50342,09100 Kč17 104,55 Kč
100325,77350 Kč32 577,35 Kč
250305,39744 Kč76 349,36 Kč
500300,53388 Kč150 266,94 Kč
Manufacturers Standard Package
Unit Price without VAT:450,83000 Kč
Unit Price with VAT:545,50430 Kč