Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P568-006-FL | |
|---|---|
DigiKey Part Number | TL694-ND |
Manufacturer | |
Manufacturer Product Number | P568-006-FL |
Description | CABLE M-M HDMI-A 6' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Flat | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,34000 Kč | 293,34 Kč |
| 10 | 249,33000 Kč | 2 493,30 Kč |
| 25 | 233,72440 Kč | 5 843,11 Kč |
| 50 | 222,56200 Kč | 11 128,10 Kč |
| 100 | 211,94330 Kč | 21 194,33 Kč |
| 250 | 198,68224 Kč | 49 670,56 Kč |
| 500 | 189,20920 Kč | 94 604,60 Kč |
| 1 000 | 180,19035 Kč | 180 190,35 Kč |
| Unit Price without VAT: | 293,34000 Kč |
|---|---|
| Unit Price with VAT: | 354,94140 Kč |






