Cable Assembly 12.0' (3.66m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P566-012

DigiKey Part Number
TL1645-ND
Manufacturer
Manufacturer Product Number
P566-012
Description
CBL DVI-D SGL LNK M-HDMI-A M 12'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 12.0' (3.66m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DVI-D Single Link, Male
Shielding
Double Shielded
2nd Connector Type
HDMI-A Male
Usage
Digital Visual Interface, High Definition Multimedia Interface
Length
12.0' (3.66m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1539,86000 Kč539,86 Kč
10458,76400 Kč4 587,64 Kč
25430,04760 Kč10 751,19 Kč
50409,52820 Kč20 476,41 Kč
100389,99590 Kč38 999,59 Kč
250365,89016 Kč91 472,54 Kč
Manufacturers Standard Package
Unit Price without VAT:539,86000 Kč
Unit Price with VAT:653,23060 Kč