Cable Assembly 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P564-06N-DV

DigiKey Part Number
TL1831-ND
Manufacturer
Manufacturer Product Number
P564-06N-DV
Description
CBL DVI-I DL M TO DSUB F HD 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
DVI-I Dual Link, Male
2nd Connector Type
DVI-D Dual Link Female and D-Sub 15pos Female, High Density (HD)
Length
0.500' (152.40mm, 6.00")
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1428,99000 Kč428,99 Kč
10364,52500 Kč3 645,25 Kč
25341,69640 Kč8 542,41 Kč
50325,38920 Kč16 269,46 Kč
100309,86750 Kč30 986,75 Kč
250290,48632 Kč72 621,58 Kč
500284,52290 Kč142 261,45 Kč
Manufacturers Standard Package
Unit Price without VAT:428,99000 Kč
Unit Price with VAT:519,07790 Kč