
P561-050 | |
|---|---|
DigiKey Part Number | P561-050-ND |
Manufacturer | |
Manufacturer Product Number | P561-050 |
Description | CBL M-M DVI-D SNGL LINK 50' SHLD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | DVI-D Single Link, Male | |
Length | 50.0' (15.24m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 512,88000 Kč | 1 512,88 Kč |
| Unit Price without VAT: | 1 512,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 830,58480 Kč |


