Cable Assembly 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P560-025

DigiKey Part Number
TL681-ND
Manufacturer
Manufacturer Product Number
P560-025
Description
CBL M-M DVI-D DUAL LINK 25' SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DVI-D Dual Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Dual Link, Male
Usage
Digital Visual Interface
Length
25.0' (7.62m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DVIDDMM25StarTech.com305214-DVIDDMM25-ND1 371,04000 KčParametric Equivalent
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 188,14000 Kč1 188,14 Kč
101 009,96900 Kč10 099,69 Kč
25946,75640 Kč23 668,91 Kč
50901,60000 Kč45 080,00 Kč
100858,61470 Kč85 861,47 Kč
250804,94056 Kč201 235,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 188,14000 Kč
Unit Price with VAT:1 437,64940 Kč