P560-006-DLI is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 466
Unit Price: 411,54000 Kč
Datasheet
P560-006-DLI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P560-006-DLI

DigiKey Part Number
TL2160-ND
Manufacturer
Manufacturer Product Number
P560-006-DLI
Description
CBL M-M DVI-I DUAL LINK 6' SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
DVI-I Dual Link, Male
2nd Connector Type
DVI-I Dual Link, Male
Length
6.0' (1.83m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Digital Visual Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1396,15000 Kč396,15 Kč
10336,74500 Kč3 367,45 Kč
25315,65200 Kč7 891,30 Kč
50300,58840 Kč15 029,42 Kč
100286,24690 Kč28 624,69 Kč
250268,34332 Kč67 085,83 Kč
500261,11530 Kč130 557,65 Kč
Manufacturers Standard Package
Unit Price without VAT:396,15000 Kč
Unit Price with VAT:479,34150 Kč