
P556-010 | |
|---|---|
DigiKey Part Number | TL675-ND |
Manufacturer | |
Manufacturer Product Number | P556-010 |
Description | CBL ASSY D-SUB 15P M-DVI-A M 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male, High Density (HD) to DVI-A Male 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer Eaton Tripp Lite | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type D-Sub 15 pos Male, High Density (HD) to DVI-A Male | Usage VGA Monitor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,35000 Kč | 325,35 Kč |
| 10 | 276,44000 Kč | 2 764,40 Kč |
| 25 | 259,12560 Kč | 6 478,14 Kč |
| 50 | 246,75400 Kč | 12 337,70 Kč |
| 100 | 234,98310 Kč | 23 498,31 Kč |
| 250 | 220,28248 Kč | 55 070,62 Kč |
| 500 | 210,37986 Kč | 105 189,93 Kč |
| Unit Price without VAT: | 325,35000 Kč |
|---|---|
| Unit Price with VAT: | 393,67350 Kč |



