
P520-010 | |
|---|---|
DigiKey Part Number | P520-010-ND |
Manufacturer | |
Manufacturer Product Number | P520-010 |
Description | CABLE ASSY DB09 SHLD BEIGE 3.05M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer Eaton Tripp Lite | Number of Positions 9 |
Packaging Bulk | Length 10.00' (3.05m) |
Part Status Obsolete | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Beige, Individual (Round) |
2nd Connector Plug, Male Pins | Usage Extension, Serial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P520-006 | Eaton Tripp Lite | 735 | TL672-ND | 186,46000 Kč | Similar |


