D-Sub Cable Assembly HD15 Black, Individual (Round) 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P512-015

DigiKey Part Number
TL2159-ND
Manufacturer
Manufacturer Product Number
P512-015
Description
CABLE ASSY HD15 SHLD BLACK 4.57M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Black, Individual (Round) 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
14
Manufacturer
Eaton Tripp Lite
Length
15.00' (4.57m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black, Individual (Round)
1st Connector
Plug, Male Pins
Usage
VGA Monitor
2nd Connector
Plug, Male Pins
Contact Finish
Gold
Type
HD15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1347,31000 Kč347,31 Kč
10295,10600 Kč2 951,06 Kč
25276,62760 Kč6 915,69 Kč
50263,42420 Kč13 171,21 Kč
100250,85260 Kč25 085,26 Kč
250235,15996 Kč58 789,99 Kč
500223,94786 Kč111 973,93 Kč
Manufacturers Standard Package
Unit Price without VAT:347,31000 Kč
Unit Price with VAT:420,24510 Kč