Parametric Equivalent

P512-010 | |
|---|---|
DigiKey Part Number | P512-010-ND |
Manufacturer | |
Manufacturer Product Number | P512-010 |
Description | CABLE ASSY HD15 SHLD BLACK 3.05M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 14 |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black, Individual (Round) |
1st Connector Plug, Male Pins | Usage VGA Monitor |
2nd Connector Plug, Male Pins | Contact Finish Gold |
Type HD15 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P502-010 | Eaton Tripp Lite | 45 | TL654-ND | 310,35000 Kč | Parametric Equivalent |
| P502-010-SM | Eaton Tripp Lite | 57 | P502-010-SM-ND | 449,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,52000 Kč | 204,52 Kč |
| 10 | 173,75800 Kč | 1 737,58 Kč |
| 25 | 162,86040 Kč | 4 071,51 Kč |
| 50 | 155,08700 Kč | 7 754,35 Kč |
| 100 | 147,68520 Kč | 14 768,52 Kč |
| 250 | 138,44232 Kč | 34 610,58 Kč |
| 500 | 131,84056 Kč | 65 920,28 Kč |
| 1 000 | 126,51295 Kč | 126 512,95 Kč |
| Unit Price without VAT: | 204,52000 Kč |
|---|---|
| Unit Price with VAT: | 247,46920 Kč |









