
P504-010 | |
|---|---|
DigiKey Part Number | TL667-ND |
Manufacturer | |
Manufacturer Product Number | P504-010 |
Description | CBL ASSY D-SUB 15P M TO M 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male, High Density (HD) Male to Male; Phone Plug, 3.5mm (1/8") - Headphone Male to Male 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer Eaton Tripp Lite | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type D-Sub 15 pos Male, High Density (HD) Male to Male; Phone Plug, 3.5mm (1/8") - Headphone Male to Male | Usage VGA Monitor |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,67000 Kč | 396,67 Kč |
| Unit Price without VAT: | 396,67000 Kč |
|---|---|
| Unit Price with VAT: | 479,97070 Kč |









