
P502-025 | |
|---|---|
DigiKey Part Number | TL657-ND |
Manufacturer | |
Manufacturer Product Number | P502-025 |
Description | CABLE ASSY HD15 SHLD BLACK 7.62M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 14 |
Manufacturer Eaton Tripp Lite | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black, Individual (Round) |
1st Connector Plug, Male Pins | Usage VGA Monitor |
2nd Connector Plug, Male Pins | Contact Finish Gold |
Type HD15 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,14000 Kč | 525,14 Kč |
| 10 | 446,39100 Kč | 4 463,91 Kč |
| 25 | 418,43640 Kč | 10 460,91 Kč |
| 50 | 398,46940 Kč | 19 923,47 Kč |
| 100 | 379,46170 Kč | 37 946,17 Kč |
| 250 | 355,73228 Kč | 88 933,07 Kč |
| 500 | 355,32558 Kč | 177 662,79 Kč |
| Unit Price without VAT: | 525,14000 Kč |
|---|---|
| Unit Price with VAT: | 635,41940 Kč |




