
P502-020 | |
|---|---|
DigiKey Part Number | TL656-ND |
Manufacturer | |
Manufacturer Product Number | P502-020 |
Description | CABLE ASSY HD15 SHLD BLACK 6.1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 20.00' (6.10m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 14 | |
Length | 20.00' (6.10m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | VGA Monitor | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,99000 Kč | 428,99 Kč |
| 10 | 364,52500 Kč | 3 645,25 Kč |
| 25 | 341,69640 Kč | 8 542,41 Kč |
| 50 | 325,38920 Kč | 16 269,46 Kč |
| 100 | 309,86750 Kč | 30 986,75 Kč |
| 250 | 290,48632 Kč | 72 621,58 Kč |
| 500 | 284,52290 Kč | 142 261,45 Kč |
| Unit Price without VAT: | 428,99000 Kč |
|---|---|
| Unit Price with VAT: | 519,07790 Kč |



