
P502-015-SM | |
|---|---|
DigiKey Part Number | TL1637-ND |
Manufacturer | |
Manufacturer Product Number | P502-015-SM |
Description | CABLE ASSY HD15 SHLD BLACK 4.57M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 14 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | VGA Monitor | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,57000 Kč | 487,57 Kč |
| 10 | 414,43800 Kč | 4 144,38 Kč |
| 25 | 388,47960 Kč | 9 711,99 Kč |
| 50 | 369,93860 Kč | 18 496,93 Kč |
| 100 | 352,29180 Kč | 35 229,18 Kč |
| 250 | 330,25656 Kč | 82 564,14 Kč |
| 500 | 314,51518 Kč | 157 257,59 Kč |
| Unit Price without VAT: | 487,57000 Kč |
|---|---|
| Unit Price with VAT: | 589,95970 Kč |

