



P420-001 | |
|---|---|
DigiKey Part Number | TL389-ND |
Manufacturer | |
Manufacturer Product Number | P420-001 |
Description | CONN MOD COUPLER 6P4C TO 6P4C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p4c (RJ11, RJ14) To Jack, 6p4c (RJ11, RJ14) Unshielded |
Datasheet | Datasheet |
Category | Convert To (Adapter End) Jack, 6p4c (RJ11, RJ14) |
Manufacturer Eaton Tripp Lite | Type Coupler |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Shielding Unshielded |
Convert From (Adapter End) Jack, 6p4c (RJ11, RJ14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 37,46000 Kč | 374,60 Kč |
| 25 | 35,11720 Kč | 877,93 Kč |
| 50 | 33,44140 Kč | 1 672,07 Kč |
| 100 | 31,84140 Kč | 3 184,14 Kč |
| 250 | 29,84656 Kč | 7 461,64 Kč |
| 500 | 28,42206 Kč | 14 211,03 Kč |
| 1 000 | 27,06558 Kč | 27 065,58 Kč |
| 2 500 | 25,37214 Kč | 63 430,35 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |


