Cable Stereo Phono (RCA) Jack (2) To Phone Plug, 3.5mm (1/8") 0.5' (15.20cm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P315-06N

DigiKey Part Number
TL1628-ND
Manufacturer
Manufacturer Product Number
P315-06N
Description
AUDIO Y SPLITTER ADAPTER CABLE M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Stereo Phono (RCA) Jack (2) To Phone Plug, 3.5mm (1/8") 0.5' (15.20cm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Phone Plug, 3.5mm (1/8")
Manufacturer
Eaton Tripp Lite
Channels
Stereo
Packaging
Bulk
Length
0.5' (15.20cm)
Part Status
Active
Color
Black
1st Connector
Phono (RCA) Jack (2)
Usage
Y-Adapter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,99000 Kč106,99 Kč
1090,97200 Kč909,72 Kč
2585,27400 Kč2 131,85 Kč
5081,19880 Kč4 059,94 Kč
10077,31970 Kč7 731,97 Kč
25072,47872 Kč18 119,68 Kč
50069,02044 Kč34 510,22 Kč
1 00065,72882 Kč65 728,82 Kč
2 50061,61832 Kč154 045,80 Kč
Manufacturers Standard Package
Unit Price without VAT:106,99000 Kč
Unit Price with VAT:129,45790 Kč