
P162-001-KPA-BK | |
|---|---|
DigiKey Part Number | TL1041-ND |
Manufacturer | |
Manufacturer Product Number | P162-001-KPA-BK |
Description | CABLE F-M HDMI-A 1' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Female | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 1.00' (304.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-HF001F | Cinch Connectivity Solutions | 590 | 116-BC-HF001F-ND | 221,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,63000 Kč | 345,63 Kč |
| 10 | 293,76200 Kč | 2 937,62 Kč |
| 25 | 275,35080 Kč | 6 883,77 Kč |
| 50 | 262,21040 Kč | 13 110,52 Kč |
| 100 | 249,69980 Kč | 24 969,98 Kč |
| 250 | 234,07984 Kč | 58 519,96 Kč |
| 500 | 222,91896 Kč | 111 459,48 Kč |
| Unit Price without VAT: | 345,63000 Kč |
|---|---|
| Unit Price with VAT: | 418,21230 Kč |






