
P137-06N-DVI | |
|---|---|
DigiKey Part Number | TL624-ND |
Manufacturer | |
Manufacturer Product Number | P137-06N-DVI |
Description | DISPLAYPORT - MINI TO DVI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DisplayPort - Mini to DVI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DisplayPort - Mini to DVI | |
Convert From (Adapter End) | DisplayPort - Mini Male | |
Convert To (Adapter End) | DVI-I Dual Link Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,67000 Kč | 388,67 Kč |
| 10 | 330,23600 Kč | 3 302,36 Kč |
| 25 | 309,56080 Kč | 7 739,02 Kč |
| 50 | 294,78680 Kč | 14 739,34 Kč |
| 100 | 280,72020 Kč | 28 072,02 Kč |
| 250 | 263,16204 Kč | 65 790,51 Kč |
| 500 | 255,38818 Kč | 127 694,09 Kč |
| Unit Price without VAT: | 388,67000 Kč |
|---|---|
| Unit Price with VAT: | 470,29070 Kč |


