Adapter Connector DisplayPort Plug To DVI-I Dual Link, Female Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P134-000-DVI-V2

DigiKey Part Number
TL1582-ND
Manufacturer
Manufacturer Product Number
P134-000-DVI-V2
Description
ADAPTER DISPLAYPRT PLUG TO DVI-I
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Connector DisplayPort Plug To DVI-I Dual Link, Female Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
DisplayPort Plug
Convert To (Adapter End)
DVI-I Dual Link, Female
Mounting Type
Free Hanging (In-Line)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1333,87000 Kč333,87 Kč
10283,68300 Kč2 836,83 Kč
25265,91880 Kč6 647,97 Kč
50253,22320 Kč12 661,16 Kč
100241,14100 Kč24 114,10 Kč
250226,05524 Kč56 513,81 Kč
500216,27940 Kč108 139,70 Kč
Manufacturers Standard Package
Unit Price without VAT:333,87000 Kč
Unit Price with VAT:403,98270 Kč