
P132-06N-MICRO | |
|---|---|
cms-digikey-product-number | TL1580-ND |
cms-manufacturer | |
cms-manufacturer-product-number | P132-06N-MICRO |
cms-description | CBL DVI-D DL F - MCR HDMI-D M 6" |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Cable Assembly 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link | |
2nd Connector Type | Micro HDMI-D Male | |
Length | 0.500' (152.40mm, 6.00") | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | DVI-D Single Link | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 222,50000 Kč | 222,50 Kč |
| 10 | 188,98700 Kč | 1 889,87 Kč |
| 25 | 177,14840 Kč | 4 428,71 Kč |
| 50 | 168,69040 Kč | 8 434,52 Kč |
| 100 | 160,63890 Kč | 16 063,89 Kč |
| 250 | 150,58748 Kč | 37 646,87 Kč |
| 500 | 143,40692 Kč | 71 703,46 Kč |
| 1 000 | 138,66688 Kč | 138 666,88 Kč |
| Unit Price without VAT: | 222,50000 Kč |
|---|---|
| Unit Price with VAT: | 269,22500 Kč |



