
P130-06N-AUDIO | |
|---|---|
DigiKey Part Number | TL1358-ND |
Manufacturer | |
Manufacturer Product Number | P130-06N-AUDIO |
Description | UHD 4K X 2K 30 HZ HDMI AUDIO DE- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | HDMI to HDMI |
Datasheet | Datasheet |
Category | Convert From (Adapter End) HDMI Male |
Manufacturer Eaton Tripp Lite | Convert To (Adapter End) 3.5mm Female, HDMI Female, Toslink Digital Optical Male, USB - Micro B 2.0 Female |
Packaging Bulk | Features LED Indicator |
Part Status Active | Includes USB - Micro B 2.0 Male to USB - A 2.0 Male Cable |
Type HDMI to HDMI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 835,82600 Kč | 8 358,26 Kč |
| Unit Price without VAT: | 835,82600 Kč |
|---|---|
| Unit Price with VAT: | 1 011,34946 Kč |












