
P118-000 | |
|---|---|
DigiKey Part Number | TL1214-ND |
Manufacturer | |
Manufacturer Product Number | P118-000 |
Description | ADAPT DVI-D DL PL TO DVI-I DL FM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector DVI-D, Dual Link, Plug To DVI-I Dual Link, Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | DVI-D, Dual Link, Plug | |
Convert To (Adapter End) | DVI-I Dual Link, Female | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,49000 Kč | 290,49 Kč |
| 10 | 246,91700 Kč | 2 469,17 Kč |
| 25 | 231,44880 Kč | 5 786,22 Kč |
| 50 | 220,39780 Kč | 11 019,89 Kč |
| 100 | 209,88110 Kč | 20 988,11 Kč |
| 250 | 196,74844 Kč | 49 187,11 Kč |
| 500 | 187,36816 Kč | 93 684,08 Kč |
| 1 000 | 185,76625 Kč | 185 766,25 Kč |
| Unit Price without VAT: | 290,49000 Kč |
|---|---|
| Unit Price with VAT: | 351,49290 Kč |


