
P055-010-CHN1 | |
|---|---|
DigiKey Part Number | TL2368-ND |
Manufacturer | |
Manufacturer Product Number | P055-010-CHN1 |
Description | GB 15934-2008 TO C13, CHINA COMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black GB2099 To IEC 320-C13 Polyvinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | GB2099 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | Polyvinyl Chloride (PVC) | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 5°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 10 | 111,60400 Kč | 1 116,04 Kč |
| 25 | 104,60360 Kč | 2 615,09 Kč |
| 50 | 99,61040 Kč | 4 980,52 Kč |
| 100 | 94,85430 Kč | 9 485,43 Kč |
| 250 | 88,91728 Kč | 22 229,32 Kč |
| 500 | 84,67612 Kč | 42 338,06 Kč |
| 1 000 | 80,63799 Kč | 80 637,99 Kč |
| 2 500 | 77,95508 Kč | 194 887,70 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |




