15.00' (4.57m) Power Cord Black NEMA L5-20P To NEMA L5-20R SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P046-015-LL

DigiKey Part Number
TL1564-ND
Manufacturer
Manufacturer Product Number
P046-015-LL
Description
CORD 12AWG NEMAL520P - L520R 15'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black NEMA L5-20P To NEMA L5-20R SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA L5-20P
2nd Connector
NEMA L5-20R
Number of Conductors
3
Cord Type
SJT
Wire Gauge
12 AWG
Shielding
Unshielded
Length
15.00' (4.57m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
20A
Operating Temperature
-20°C ~ 60°C
Features
Locking
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 430,59000 Kč1 430,59 Kč
101 215,93100 Kč12 159,31 Kč
251 139,84720 Kč28 496,18 Kč
501 085,49160 Kč54 274,58 Kč
1001 062,49880 Kč106 249,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 430,59000 Kč
Unit Price with VAT:1 731,01390 Kč