
P036-010-15A | |
|---|---|
DigiKey Part Number | TL1558-ND |
Manufacturer | |
Manufacturer Product Number | P036-010-15A |
Description | CORD 14AWG IEC 320-C20 - C19 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Bulk | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C20 | Voltage Rating 250VAC |
2nd Connector IEC 320-C19 | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature -10°C ~ 60°C |
Cord Type SJT | Features Outdoor Use, Strain Relief |
Wire Gauge 14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,67000 Kč | 630,67 Kč |
| 10 | 536,00700 Kč | 5 360,07 Kč |
| 25 | 502,45920 Kč | 12 561,48 Kč |
| 50 | 478,48780 Kč | 23 924,39 Kč |
| 100 | 455,66760 Kč | 45 566,76 Kč |
| 250 | 434,05468 Kč | 108 513,67 Kč |
| Unit Price without VAT: | 630,67000 Kč |
|---|---|
| Unit Price with VAT: | 763,11070 Kč |






