
P036-002-6 | |
|---|---|
DigiKey Part Number | TL1555-ND |
Manufacturer | |
Manufacturer Product Number | P036-002-6 |
Description | CORD 12AWG IEC320C20 - 320C19 2' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black IEC 320-C20 To IEC 320-C19 SJTW |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Eaton Tripp Lite | Length 2.00' (609.6mm) |
Packaging Bulk | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C20 | Voltage Rating 250VAC |
2nd Connector IEC 320-C19 | Current Rating (Amps) 20A |
Number of Conductors 3 | Operating Temperature -20°C ~ 60°C |
Cord Type SJTW | Features 6 Pack, Outdoor Use |
Wire Gauge 12 AWG |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 662,81000 Kč | 8 314,05 Kč |
| Unit Price without VAT: | 1 662,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 012,00010 Kč |





