
P024-025 | |
|---|---|
DigiKey Part Number | TL1037-ND |
Manufacturer | |
Manufacturer Product Number | P024-025 |
Description | CORD 14AWG NEMA5-15P - 5-15R 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer Eaton Tripp Lite | Shielding Unshielded |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector NEMA 5-15R | Voltage Rating 125VAC |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC-14-04225 | CompuCablePlusUSA | 646 | 4771-AC-14-04225-ND | 805,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 209,41000 Kč | 1 209,41 Kč |
| 10 | 1 027,94700 Kč | 10 279,47 Kč |
| 25 | 963,62440 Kč | 24 090,61 Kč |
| 50 | 917,67120 Kč | 45 883,56 Kč |
| 100 | 873,91840 Kč | 87 391,84 Kč |
| 250 | 819,28748 Kč | 204 821,87 Kč |
| Unit Price without VAT: | 1 209,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 463,38610 Kč |


