6.00' (1.83m) Power Cord Blue IEC 320-C14 To IEC 320-C15 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P018-006-ABL

DigiKey Part Number
TL1352-ND
Manufacturer
Manufacturer Product Number
P018-006-ABL
Description
CORD 14AWG IEC320C14 - 320C15 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Blue IEC 320-C14 To IEC 320-C15 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
Eaton Tripp Lite
Shielding
Unshielded
Packaging
Bulk
Length
6.00' (1.83m)
Part Status
Active
Approval Agency Marking
cUL, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
IEC 320-C14
Color
Blue
2nd Connector
IEC 320-C15
Voltage Rating
100 ~ 250VAC
Number of Conductors
3
Current Rating (Amps)
15A
Cord Type
SJT
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1597,30000 Kč597,30 Kč
10507,68500 Kč5 076,85 Kč
25475,90600 Kč11 897,65 Kč
50453,19840 Kč22 659,92 Kč
100431,58370 Kč43 158,37 Kč
250409,02808 Kč102 257,02 Kč
Manufacturers Standard Package
Unit Price without VAT:597,30000 Kč
Unit Price with VAT:722,73300 Kč