
P018-003-ARD | |
|---|---|
DigiKey Part Number | TL1350-ND |
Manufacturer | |
Manufacturer Product Number | P018-003-ARD |
Description | CORD 14AWG IEC320C14 - 320C15 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Red IEC 320-C14 To IEC 320-C15 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C15 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Red | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,08000 Kč | 515,08 Kč |
| 10 | 437,76600 Kč | 4 377,66 Kč |
| 25 | 410,34280 Kč | 10 258,57 Kč |
| 50 | 390,76440 Kč | 19 538,22 Kč |
| 100 | 372,12450 Kč | 37 212,45 Kč |
| 250 | 348,84984 Kč | 87 212,46 Kč |
| 500 | 332,22028 Kč | 166 110,14 Kč |
| Unit Price without VAT: | 515,08000 Kč |
|---|---|
| Unit Price with VAT: | 623,24680 Kč |




