2.00' (609.6mm) Power Cord Black IEC 320-C14 To IEC 320-C15 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P018-002

DigiKey Part Number
TL878-ND
Manufacturer
Manufacturer Product Number
P018-002
Description
CORD 14AWG IEC320C14 - 320C15 2'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Black IEC 320-C14 To IEC 320-C15 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
Eaton Tripp Lite
Shielding
Unshielded
Packaging
Bulk
Length
2.00' (609.6mm)
Part Status
Active
Approval Agency Marking
cUL, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
IEC 320-C14
Color
Black
2nd Connector
IEC 320-C15
Voltage Rating
100 ~ 250VAC
Number of Conductors
3
Current Rating (Amps)
15A
Cord Type
SJT
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162
Factory Stock: 1 800
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1436,71000 Kč436,71 Kč
10371,20700 Kč3 712,07 Kč
25347,97000 Kč8 699,25 Kč
50331,36060 Kč16 568,03 Kč
100315,55410 Kč31 555,41 Kč
250295,81524 Kč73 953,81 Kč
500281,71484 Kč140 857,42 Kč
Manufacturers Standard Package
Unit Price without VAT:436,71000 Kč
Unit Price with VAT:528,41910 Kč