
P006-015-HG10 | |
|---|---|
DigiKey Part Number | TL1338-ND |
Manufacturer | |
Manufacturer Product Number | P006-015-HG10 |
Description | CRD 18AWG NEMA5-15P - 320C13 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,56000 Kč | 411,56 Kč |
| 10 | 349,74300 Kč | 3 497,43 Kč |
| 25 | 327,83760 Kč | 8 195,94 Kč |
| 50 | 312,18980 Kč | 15 609,49 Kč |
| 100 | 297,29600 Kč | 29 729,60 Kč |
| 250 | 278,70056 Kč | 69 675,14 Kč |
| 500 | 271,92410 Kč | 135 962,05 Kč |
| Unit Price without VAT: | 411,56000 Kč |
|---|---|
| Unit Price with VAT: | 497,98760 Kč |




