
P006-010-HG13CL | |
|---|---|
DigiKey Part Number | TL1337-ND |
Manufacturer | |
Manufacturer Product Number | P006-010-HG13CL |
Description | CRD 16AWG NEMA5-15P - 320C13 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,24000 Kč | 434,24 Kč |
| 10 | 369,12400 Kč | 3 691,24 Kč |
| 25 | 346,01360 Kč | 8 650,34 Kč |
| 50 | 329,50480 Kč | 16 475,24 Kč |
| 100 | 313,78360 Kč | 31 378,36 Kč |
| 250 | 294,16016 Kč | 73 540,04 Kč |
| 500 | 288,46002 Kč | 144 230,01 Kč |
| Unit Price without VAT: | 434,24000 Kč |
|---|---|
| Unit Price with VAT: | 525,43040 Kč |




