
P006-003-15D | |
|---|---|
DigiKey Part Number | 95-P006-003-15D-ND |
Manufacturer | |
Manufacturer Product Number | P006-003-15D |
Description | DESKTOP COMPUTER AC POWER CORD, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P, Right Angle To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,92000 Kč | 132,92 Kč |
| 10 | 112,96900 Kč | 1 129,69 Kč |
| 25 | 105,89720 Kč | 2 647,43 Kč |
| 50 | 100,83660 Kč | 5 041,83 Kč |
| 100 | 96,02180 Kč | 9 602,18 Kč |
| 250 | 90,01172 Kč | 22 502,93 Kč |
| 500 | 85,71804 Kč | 42 859,02 Kč |
| 1 000 | 81,63056 Kč | 81 630,56 Kč |
| 2 500 | 79,00498 Kč | 197 512,45 Kč |
| Unit Price without VAT: | 132,92000 Kč |
|---|---|
| Unit Price with VAT: | 160,83320 Kč |




