
P006-000 | |
|---|---|
DigiKey Part Number | TL2399-ND |
Manufacturer | |
Manufacturer Product Number | P006-000 |
Description | NEMA 5-15P TO C13 POWER CORD ADA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter For Power Cord Receptacles |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Power Cord Receptacles | |
Region Utilized | North America |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,53000 Kč | 221,53 Kč |
| 10 | 188,20500 Kč | 1 882,05 Kč |
| 25 | 176,40840 Kč | 4 410,21 Kč |
| 50 | 167,98400 Kč | 8 399,20 Kč |
| 100 | 159,96490 Kč | 15 996,49 Kč |
| 250 | 149,95512 Kč | 37 488,78 Kč |
| 500 | 142,80446 Kč | 71 402,23 Kč |
| 1 000 | 138,06185 Kč | 138 061,85 Kč |
| Unit Price without VAT: | 221,53000 Kč |
|---|---|
| Unit Price with VAT: | 268,05130 Kč |








