
P005-L06 | |
|---|---|
DigiKey Part Number | TL2433-ND |
Manufacturer | |
Manufacturer Product Number | P005-L06 |
Description | C14 MALE TO C13 FEMALE POWER CAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Eaton Tripp Lite | Length 6.00' (1.83m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C14 | Voltage Rating 100 ~ 250VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT | Features Locking |
Wire Gauge 14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,04000 Kč | 573,04 Kč |
| 10 | 486,98600 Kč | 4 869,86 Kč |
| 25 | 456,48800 Kč | 11 412,20 Kč |
| 50 | 434,70480 Kč | 21 735,24 Kč |
| 100 | 413,97140 Kč | 41 397,14 Kč |
| 250 | 390,56280 Kč | 97 640,70 Kč |
| Unit Price without VAT: | 573,04000 Kč |
|---|---|
| Unit Price with VAT: | 693,37840 Kč |



