4.00' (1.22m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P004-L04

DigiKey Part Number
TL2430-ND
Manufacturer
Manufacturer Product Number
P004-L04
Description
C14 MALE TO C13 FEMALE POWER CAB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.00' (1.22m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Eaton Tripp Lite
Length
4.00' (1.22m)
Packaging
Bulk
Approval Agency Marking
CSA, cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
100 ~ 250VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
-20°C ~ 105°C
Cord Type
SJT
Features
Locking
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
87L3-8400-POWER-CORDStarTech.com195214-87L3-8400-POWER-CORD-ND359,49000 KčSimilar
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1422,27000 Kč422,27 Kč
10358,81400 Kč3 588,14 Kč
25336,35440 Kč8 408,86 Kč
50320,29920 Kč16 014,96 Kč
100305,01900 Kč30 501,90 Kč
250285,93900 Kč71 484,75 Kč
500272,30710 Kč136 153,55 Kč
Manufacturers Standard Package
Unit Price without VAT:422,27000 Kč
Unit Price with VAT:510,94670 Kč