
P004-L03 | |
|---|---|
DigiKey Part Number | TL2429-ND |
Manufacturer | |
Manufacturer Product Number | P004-L03 |
Description | C14 MALE TO C13 FEMALE POWER CAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Eaton Tripp Lite | Length 3.00' (914.4mm) |
Packaging Bulk | Approval Agency Marking CSA, cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C14 | Voltage Rating 100 ~ 250VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT | Features Locking |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,08000 Kč | 393,08 Kč |
| 10 | 334,01500 Kč | 3 340,15 Kč |
| 25 | 313,08840 Kč | 7 827,21 Kč |
| 50 | 298,14640 Kč | 14 907,32 Kč |
| 100 | 283,92240 Kč | 28 392,24 Kč |
| 250 | 266,16140 Kč | 66 540,35 Kč |
| 500 | 253,47148 Kč | 126 735,74 Kč |
| Unit Price without VAT: | 393,08000 Kč |
|---|---|
| Unit Price with VAT: | 475,62680 Kč |







