2.00' (609.6mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P004-002-5

DigiKey Part Number
TL855-ND
Manufacturer
Manufacturer Product Number
P004-002-5
Description
CORD 18AWG IEC320C14 - 320C13 2'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
2.00' (609.6mm)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 60°C
Features
5 Pack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 550
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1449,57000 Kč449,57 Kč
10382,12200 Kč3 821,22 Kč
25358,18400 Kč8 954,60 Kč
50341,09160 Kč17 054,58 Kč
100324,81810 Kč32 481,81 Kč
250304,50124 Kč76 125,31 Kč
500289,98658 Kč144 993,29 Kč
Manufacturers Standard Package
Unit Price without VAT:449,57000 Kč
Unit Price with VAT:543,97970 Kč