
OMNIVS1500 | |
|---|---|
DigiKey Part Number | TL1134-ND |
Manufacturer | |
Manufacturer Product Number | OMNIVS1500 |
Description | UPS 1500VA 940W 8OUT USB RJ45 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 1.5kVA / 940W 120V |
Datasheet | Datasheet |
Category | Backup Time - Max Load 4 minutes |
Manufacturer Eaton Tripp Lite | Media Lines Protected RJ45 |
Series | Voltage - Output 120V |
Packaging Bulk | Input Connector NEMA 5-15P |
Part Status Active | Output Connector NEMA 5-15R |
Type Line Interactive (Input Regulation) | Cord Length 6' (1.83m) |
Applications Desktop, Home Theater | Size / Dimension 7.500" L x 7.201" W (190.50mm x 182.90mm) |
Form Tower | Height 11.799" (299.70mm) |
Power - Rated 1.5kVA / 940W | Weight 28 lbs (12.7 kg) |
AC Outlets 8 (6 UPS, 2 Surge Only) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 425,87000 Kč | 8 425,87 Kč |
| 5 | 7 864,17000 Kč | 39 320,85 Kč |
| 10 | 7 633,92800 Kč | 76 339,28 Kč |
| 25 | 7 339,88440 Kč | 183 497,11 Kč |
| Unit Price without VAT: | 8 425,87000 Kč |
|---|---|
| Unit Price with VAT: | 10 195,30270 Kč |





