Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 750VA / 500W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMNI750ISO

DigiKey Part Number
OMNI750ISO-ND
Manufacturer
Manufacturer Product Number
OMNI750ISO
Description
UPS 750VA 500W 6OUT USB TOWER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 750VA / 500W 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
6 (UPS)
Manufacturer
Eaton Tripp Lite
Backup Time - Max Load
13 minutes
Series
Voltage - Output
120V
Packaging
Bulk
Input Connector
NEMA 5-15P
Part Status
Active
Output Connector
NEMA 5-15R
Type
Line Interactive (Input Regulation)
Cord Length
6' (1.83m)
Applications
Desktop, Home Theater
Size / Dimension
9.201" L x 7.500" W (233.70mm x 190.50mm)
Form
Tower
Height
12.799" (325.10mm)
Power - Rated
750VA / 500W
Weight
37 lbs (16.8 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 782,25000 Kč13 782,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13 782,25000 Kč
Unit Price with VAT:16 676,52250 Kč