


OMNI700LCDT | |
|---|---|
DigiKey Part Number | 95-OMNI700LCDT-ND |
Manufacturer | |
Manufacturer Product Number | OMNI700LCDT |
Description | 700VA 350W LINE-INTERACTIVE UPS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 700VA / 350W 110V, 115V, 120V |
Datasheet | Datasheet |
Category | AC Outlets 6 (4 UPS, 2 Surge Only) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 3 minutes |
Series | Media Lines Protected RJ45 |
Packaging Bulk | Voltage - Output 110V, 115V, 120V |
Part Status Active | Input Connector NEMA 5-15P |
Type Line Interactive (Input Regulation) | Output Connector NEMA 5-15R (6) |
Voltage - Input 110VAC, 115VAC, 120VAC | Cord Length 5' (1.52m) |
Applications Desktop, Home Theater | Approval Agency CSA, FCC, NOM, UL |
Form Tower | Size / Dimension 13.583" L x 4.803" W (345.00mm x 122.00mm) |
Power - Rated 700VA / 350W | Height 6.299" (160.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 941,69000 Kč | 3 941,69 Kč |
| 5 | 3 678,82600 Kč | 18 394,13 Kč |
| 10 | 3 571,10800 Kč | 35 711,08 Kč |
| 25 | 3 433,55760 Kč | 85 838,94 Kč |
| 50 | 3 333,02600 Kč | 166 651,30 Kč |
| Unit Price without VAT: | 3 941,69000 Kč |
|---|---|
| Unit Price with VAT: | 4 769,44490 Kč |



