MFR Recommended

OMNI500ISO | |
|---|---|
DigiKey Part Number | OMNI500ISO-ND |
Manufacturer | |
Manufacturer Product Number | OMNI500ISO |
Description | UPS 500VA 300W 3OUT USB TOWER |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 500VA / 300W 120V |
Datasheet | Datasheet |
Category | AC Outlets 3 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 5 minutes |
Series | Voltage - Output 120V |
Packaging Bulk | Input Connector NEMA 5-15P |
Part Status Obsolete | Output Connector NEMA 5-15R |
Type Line Interactive (Input Regulation) | Cord Length 6' (1.83m) |
Applications Desktop, Home Theater | Size / Dimension 7.500" L x 5.201" W (190.50mm x 132.10mm) |
Form Tower | Height 10.799" (274.30mm) |
Power - Rated 500VA / 300W | Weight 22 lbs (10 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMART 700HG | Eaton Tripp Lite | 2 | TL310-ND | 21 511,61000 Kč | MFR Recommended |



