Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 1.5kVA / 810W 110V, 115V, 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMNI1500LCDT

DigiKey Part Number
OMNI1500LCDT-ND
Manufacturer
Manufacturer Product Number
OMNI1500LCDT
Description
UPS LCD BATTERY BACKUP TOWER AVR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 1.5kVA / 810W 110V, 115V, 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Line Interactive (Input Regulation)
Voltage - Input
120VAC
Applications
Desktop, Home Theater
Form
Tower
Power - Rated
1.5kVA / 810W
AC Outlets
10 (5 UPS, 5 Surge Only)
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
110V, 115V, 120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (10)
Cord Length
6' (1.83m)
Approval Agency
CSA, FCC, NOM, UL
Size / Dimension
15.591" L x 5.748" W (396.00mm x 146.00mm)
Height
7.992" (203.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 838
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 479,35000 Kč6 479,35 Kč
56 047,46600 Kč30 237,33 Kč
105 870,41100 Kč58 704,11 Kč
255 644,28760 Kč141 107,19 Kč
Manufacturers Standard Package
Unit Price without VAT:6 479,35000 Kč
Unit Price with VAT:7 840,01350 Kč